Gas Discharge Tube 350 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 350 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical
Bourns Model 2017 Surge Arrestor Product Overview | Digi-Key Daily

2017-35-SMC-RPLF

DigiKey Part Number
2017-35-SMC-RPLFTR-ND - Tape & Reel (TR)
2017-35-SMC-RPLFCT-ND - Cut Tape (CT)
2017-35-SMC-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2017-35-SMC-RPLF
Description
GDT 350V 10KA 2 POLE SMD VERT
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical
Datasheet
 Datasheet
EDA/CAD Models
2017-35-SMC-RPLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount Vertical
Part Status
Last Time Buy
Package / Case
Disc 8.00mm Tabbed SMD
Voltage - DC Spark Over (Nom)
350 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 2026/9/30
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.12000¥28.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.49994¥13,499.94