2015-35-SMH-RPLF | ||
---|---|---|
DigiKey Part Number | 2015-35-SMH-RPLFTR-ND - Tape & Reel (TR) 2015-35-SMH-RPLFCT-ND - Cut Tape (CT) 2015-35-SMH-RPLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2015-35-SMH-RPLF | |
Description | GDT 350V 5KA 2 POLE SMD | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Base Product Number |