
BMP085 | |
|---|---|
DigiKey Part Number | 828-1005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMP085 |
Description | SENSOR 15.95PSIA 19BIT 8LCC |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 16 ~ 19 b 8-CLCC |
Datasheet | Datasheet |
EDA/CAD Models | BMP085 Models |
Category | Voltage - Supply 1.62V ~ 3.6V |
Manufacturer Bosch Sensortec | Port Style No Port |
Packaging Tape & Reel (TR) | Termination Style SMD (SMT) Tab |
Part Status Obsolete | Maximum Pressure 145.04PSI (1000kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 85°C |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | Package / Case 8-CLCC |
Output Type I2C | Supplier Device Package 8-LCC |
Output 16 ~ 19 b | Base Product Number |
Accuracy ±2% |


