
96705200 | |
|---|---|
DigiKey Part Number | 902-1275-ND |
Manufacturer | |
Manufacturer Product Number | 96705200 |
Description | BOCUBE B FP 2213 FRNT PNL 2MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 7.657" L x 4.665" W x 0.079" H (194.50mm x 118.50mm x 2.00mm) Natural |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bopla Enclosures | For Use With/Related Products B2213 Size Bocube Boxes |
Series | Size / Dimension 7.657" L x 4.665" W x 0.079" H (194.50mm x 118.50mm x 2.00mm) |
Packaging Bag | Color Natural |
Part Status Active | Material Metal, Aluminum |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.60000 | ¥132.60 |







