Metal, Aluminum Panel, Inner Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96703200

DigiKey Part Number
902-1274-ND
Manufacturer
Manufacturer Product Number
96703200
Description
BOCUBE B FP 1413 FRNT PNL 1.5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Bopla Enclosures
For Use With/Related Products
B1413 Size Bocube Boxes
Series
Color
Natural
Packaging
Bag
Material
Metal, Aluminum
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.47000¥110.47
5¥94.42200¥472.11
10¥88.26000¥882.60
25¥80.72200¥2,018.05
50¥75.44800¥3,772.40
100¥70.51960¥7,051.96
250¥65.90168¥16,475.42
Manufacturers Standard Package