
96310302 | |
|---|---|
DigiKey Part Number | 902-1257-ND |
Manufacturer | |
Manufacturer Product Number | 96310302 |
Description | PC-V0-5002 HINGE LOCK 170 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, End Blue |
Datasheet | Datasheet |
Category | Type Panel, End |
Manufacturer Bopla Enclosures | Features Hinged, Lock |
Series | For Use With/Related Products 170mm Width Boxes |
Packaging Bag | Color Blue |
Part Status Active | Material Plastic, Polycarbonate |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥55.10600 | ¥551.06 |










