
VLP-650-R | |
|---|---|
DigiKey Part Number | 492-2537-ND |
Manufacturer | |
Manufacturer Product Number | VLP-650-R |
Description | VERT LIGHT PIPE RD 0.650"X0.545" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | VLP-650-R Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.33700 | ¥33.37 |
| 100 | ¥2.40150 | ¥240.15 |
| 500 | ¥1.98014 | ¥990.07 |
| 1,000 | ¥1.84150 | ¥1,841.50 |
| 2,000 | ¥1.72360 | ¥3,447.20 |
| 5,000 | ¥1.59463 | ¥7,973.15 |
| 10,000 | ¥1.51415 | ¥15,141.50 |
| 25,000 | ¥1.42633 | ¥35,658.25 |


