Light Pipe Single Clear Rigid Board Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLP-640-R

DigiKey Part Number
VLP-640-R-ND
Manufacturer
Manufacturer Product Number
VLP-640-R
Description
LIGHT PIPE VERT .640" RND SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
VLP-640-R Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.00mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.27000¥6.27
10¥4.37400¥43.74
100¥3.18230¥318.23
500¥2.64796¥1,323.98
1,000¥2.47247¥2,472.47
2,000¥2.32338¥4,646.76
5,000¥2.16035¥10,801.75
10,000¥2.05869¥20,586.90
25,000¥1.94784¥48,696.00
Manufacturers Standard Package