
TO-21-100 | |
|---|---|
DigiKey Part Number | TO-21-100-ND |
Manufacturer | |
Manufacturer Product Number | TO-21-100 |
Description | SPACER CIRCULAR GEN PURP 0.100" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Circular 0.100" (2.54mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-21-100 Models |
Category | Usage General Purpose - Axial, Radial |
Manufacturer Bivar Inc. | Color Natural |
Series | Features Wash Away |
Packaging Bag | Length 0.100" (2.54mm) |
Part Status Active | Height 0.100" (2.54mm) |
Type Spacer | Diameter - Outside 0.250" (6.35mm) 1/4" |
Shape Circular | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.66000 | ¥1.66 |
| 10 | ¥1.12600 | ¥11.26 |
| 100 | ¥0.78330 | ¥78.33 |
| 500 | ¥0.62368 | ¥311.84 |
| 1,000 | ¥0.57044 | ¥570.44 |
| 2,000 | ¥0.52496 | ¥1,049.92 |
| 5,000 | ¥0.47497 | ¥2,374.85 |
| 10,000 | ¥0.44365 | ¥4,436.50 |
| 25,000 | ¥0.40935 | ¥10,233.75 |

