Component Spacer General Purpose - Axial, Radial Tubular 0.100" (2.54mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TO-17-100

DigiKey Part Number
TO-17-100-ND
Manufacturer
Manufacturer Product Number
TO-17-100
Description
SPACER TUBULAR GEN PURP 0.100"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Component Spacer General Purpose - Axial, Radial Tubular 0.100" (2.54mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
TO-17-100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Bivar Inc.
Features
Wash Away
Series
Length
0.100" (2.54mm)
Packaging
Bag
Height
0.100" (2.54mm)
Part Status
Active
Diameter - Outside
0.250" (6.35mm) 1/4"
Type
Spacer
Diameter - Inside
0.170" (4.32mm)
Shape
Tubular
Base Product Number
Usage
General Purpose - Axial, Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,785
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.66000¥1.66
10¥1.12600¥11.26
100¥0.78330¥78.33
500¥0.62368¥311.84
1,000¥0.57044¥570.44
2,000¥0.52496¥1,049.92
5,000¥0.47497¥2,374.85
10,000¥0.44365¥4,436.50
25,000¥0.40935¥10,233.75
Manufacturers Standard Package