
SW-093-145 | |
|---|---|
DigiKey Part Number | SW-093-145-ND |
Manufacturer | |
Manufacturer Product Number | SW-093-145 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.142" (3.60mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SW-093-145 Models |
Category | Diameter - Outside 0.235" (5.97mm) |
Manufacturer Bivar Inc. | Diameter - Shoulder 0.140" (3.56mm) |
Series | Thickness - Overall 0.142" (3.60mm) |
Packaging Bag | Length - Below Head 0.093" (2.36mm) |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #4 | Base Product Number |
Diameter - Inside 0.115" (2.92mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.49000 | ¥3.49 |
| 5 | ¥2.91800 | ¥14.59 |
| 10 | ¥2.70400 | ¥27.04 |
| 25 | ¥2.46040 | ¥61.51 |
| 50 | ¥2.29900 | ¥114.95 |
| 100 | ¥2.15410 | ¥215.41 |
| 300 | ¥1.95680 | ¥587.04 |
| 500 | ¥1.87652 | ¥938.26 |
| 1,000 | ¥1.77741 | ¥1,777.41 |


