
SRS-4-4MM | |
|---|---|
DigiKey Part Number | SRS-4-4MM-ND |
Manufacturer | |
Manufacturer Product Number | SRS-4-4MM |
Description | ROUND SPACER M3 PVC 4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 PVC 0.157" (4.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | SRS-4-4MM Models |
Category | Diameter - Inside 0.144" (3.66mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.157" (4.00mm) |
Packaging Bag | Length - Overall 0.157" (4.00mm) |
Part Status Active | Features Self Retaining |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.94000 | ¥0.94 |
| 5 | ¥0.71400 | ¥3.57 |
| 10 | ¥0.65800 | ¥6.58 |
| 25 | ¥0.59400 | ¥14.85 |
| 50 | ¥0.55060 | ¥27.53 |
| 100 | ¥0.51210 | ¥51.21 |
| 250 | ¥0.46756 | ¥116.89 |
| 500 | ¥0.43808 | ¥219.04 |
| 1,000 | ¥0.41176 | ¥411.76 |





