
SM1206UWC | |
|---|---|
DigiKey Part Number | 492-2291-2-ND - Tape & Reel (TR) 492-2291-1-ND - Cut Tape (CT) 492-2291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1206UWC |
Description | LED WHITE DIFFUSED 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206UWC Models |
Category | Lens Size 2.00mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥10.81700 | ¥108.17 |
| 100 | ¥8.19890 | ¥819.89 |
| 500 | ¥7.04372 | ¥3,521.86 |
| 1,000 | ¥6.66669 | ¥6,666.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.18334 | ¥18,550.02 |
| 6,000 | ¥5.93790 | ¥35,627.40 |
| 9,000 | ¥5.81227 | ¥52,310.43 |

