Parametric Equivalent

PMR4ADW6.0-CC | |
|---|---|
DigiKey Part Number | PMR4ADW6.0-CC-ND |
Manufacturer | |
Manufacturer Product Number | PMR4ADW6.0-CC |
Description | LED PNL IND AMBER DIFF 4X2.10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 120° 2V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | PMR4ADW6.0-CC Models |
Category | Current 30mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Rectangle |
Series | Panel Cutout Dimensions 0.22" x 0.14" (5.59mm x 3.56mm) |
Packaging Bag | Lens Size 4.00mm x 2.10mm |
Part Status Active | Lens Style Rectangle with Flat Top |
Type LED | Millicandela Rating 6mcd |
Lamp Color Amber | Wavelength - Peak 605nm |
Lens Color Amber | Viewing Angle 120° |
Lens Transparency Diffused | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMR4ADW6.0 | Bivar Inc. | 0 | PMR4ADW6.0-ND | ¥19.80660 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥23.82170 | ¥2,382.17 |

