
PM3ADW12.0 | |
|---|---|
DigiKey Part Number | PM3ADW12.0-ND |
Manufacturer | |
Manufacturer Product Number | PM3ADW12.0 |
Description | LED PNL IND AMBER DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 40° 2V 30mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM3ADW12.0 Models |
Category | Current 30mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 25mcd |
Lamp Color Amber | Wavelength - Peak 605nm |
Lens Color Amber | Viewing Angle 40° |
Lens Transparency Diffused | Termination Style Wire Leads - 12" (304.80mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.72000 | ¥25.72 |
| 10 | ¥18.70700 | ¥187.07 |
| 100 | ¥14.55600 | ¥1,455.60 |
| 500 | ¥12.73116 | ¥6,365.58 |
| 1,000 | ¥12.13705 | ¥12,137.05 |
| 2,000 | ¥11.63403 | ¥23,268.06 |
| 5,000 | ¥11.08601 | ¥55,430.05 |




