
PLTR5-48MM-PR2 | |
|---|---|
DigiKey Part Number | 492-2270-ND |
Manufacturer | |
Manufacturer Product Number | PLTR5-48MM-PR2 |
Description | LIGHT PIPE RIGID SINGLE 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.55000 | ¥35.55 |
| 10 | ¥26.18500 | ¥261.85 |
| 100 | ¥20.63530 | ¥2,063.53 |
| 500 | ¥18.20148 | ¥9,100.74 |
| 1,000 | ¥17.40975 | ¥17,409.75 |
| 2,000 | ¥16.73974 | ¥33,479.48 |
| 5,000 | ¥16.01016 | ¥80,050.80 |



