
PLTR5-250-PR2 | |
|---|---|
DigiKey Part Number | 492-2258-ND |
Manufacturer | |
Manufacturer Product Number | PLTR5-250-PR2 |
Description | LIGHT PIPE RIGID SINGLE 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.92000 | ¥24.92 |
| 10 | ¥18.06400 | ¥180.64 |
| 100 | ¥13.98920 | ¥1,398.92 |
| 500 | ¥12.19852 | ¥6,099.26 |
| 1,000 | ¥11.61504 | ¥11,615.04 |
| 2,000 | ¥11.12105 | ¥22,242.10 |
| 5,000 | ¥10.58285 | ¥52,914.25 |









