Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLP1-375

DigiKey Part Number
492-1336-ND
Manufacturer
Manufacturer Product Number
PLP1-375
Description
LIGHT PIPE .375" ROUND PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
EDA/CAD Models
PLP1-375 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Rear
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,349
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.10000¥6.10
10¥4.23500¥42.35
100¥3.07340¥307.34
500¥2.55402¥1,277.01
1,000¥2.38359¥2,383.59
2,000¥2.23872¥4,477.44
5,000¥2.08036¥10,401.80
10,000¥1.98161¥19,816.10
25,000¥1.87390¥46,847.50
Manufacturers Standard Package