
PLP1-100 | |
|---|---|
DigiKey Part Number | 492-2091-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-100 |
Description | LIGHT PIPE PNL REA 3MM RND .100" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-100 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.68000 | ¥11.68 |
| 10 | ¥8.24300 | ¥82.43 |
| 100 | ¥6.15890 | ¥615.89 |
| 500 | ¥5.23440 | ¥2,617.20 |
| 1,000 | ¥4.93221 | ¥4,932.21 |
| 2,000 | ¥4.67590 | ¥9,351.80 |
| 5,000 | ¥4.39614 | ¥21,980.70 |
| 10,000 | ¥4.22191 | ¥42,219.10 |


