
MLPS-B-3-0204-CC-2-PLP2-215 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0204-CC-2-PLP2-215-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0204-CC-2-PLP2-215 |
Description | LIGHT PIPE RIGID 3.30MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 High x 4 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 2 High x 4 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.30mm |
Color Clear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥47.75200 | ¥477.52 |

