
LPV2-0500D-B150 | |
|---|---|
DigiKey Part Number | 492-LPV2-0500D-B150-ND |
Manufacturer | |
Manufacturer Product Number | LPV2-0500D-B150 |
Description | BLUE/465NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm |
Color Blue | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥30.20390 | ¥3,020.39 |

