
ELM 4-800 | |
|---|---|
DigiKey Part Number | ELM4-800-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-800 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.800" (20.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-800 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.800" (20.32mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.04021 | ¥1,040.21 |




