
ELM 4-3MM | |
|---|---|
DigiKey Part Number | ELM4-3MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-3MM |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.120" (3.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-3MM Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.120" (3.05mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.96800 | ¥9.68 |
| 100 | ¥0.66720 | ¥66.72 |
| 500 | ¥0.52810 | ¥264.05 |
| 1,000 | ¥0.48186 | ¥481.86 |
| 2,000 | ¥0.44231 | ¥884.62 |
| 5,000 | ¥0.39878 | ¥1,993.90 |
| 10,000 | ¥0.37150 | ¥3,715.00 |
| 25,000 | ¥0.34160 | ¥8,540.00 |



