
ELM 3-460 | |
|---|---|
DigiKey Part Number | ELM3-460-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-460 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.460" (11.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-460 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.460" (11.68mm) |
Series | LED T1 3/4 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 1-460 | Bivar Inc. | 0 | ELM1-460-ND | ¥0.78097 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.77814 | ¥778.14 |


