
ELM 3-250 | |
|---|---|
DigiKey Part Number | 492-1788-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-250 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-250 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.250" (6.35mm) |
Series | LED T1 3/4 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.69000 | ¥1.69 |
| 10 | ¥1.14600 | ¥11.46 |
| 100 | ¥0.79780 | ¥79.78 |
| 500 | ¥0.63522 | ¥317.61 |
| 1,000 | ¥0.58100 | ¥581.00 |
| 2,000 | ¥0.53467 | ¥1,069.34 |
| 5,000 | ¥0.48376 | ¥2,418.80 |
| 10,000 | ¥0.45186 | ¥4,518.60 |
| 25,000 | ¥0.41693 | ¥10,423.25 |

