CP-89 WE.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP-89 WE

DigiKey Part Number
CP-89WE-ND
Manufacturer
Manufacturer Product Number
CP-89 WE
Description
CARD EJECTOR PCB 0.98" .094" WHT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CP-89 WE Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Bivar Inc.
Accessory Type
PCB Card Ejector
Series
For Use With/Related Products
3/32" (2.4mm) Thick PC Boards
Packaging
Box
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,100
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.67000¥7.67
5¥6.43000¥32.15
10¥5.98600¥59.86
25¥5.47920¥136.98
50¥5.14120¥257.06
100¥4.83880¥483.88
300¥4.42490¥1,327.47
500¥4.25620¥2,128.10
1,000¥4.04819¥4,048.19
Manufacturers Standard Package
Alternate Color
CARD EJECTOR PCB 0.98" .094" BLK
In-Stock: 0
Unit Price: ¥7.43000
CARD EJECTOR PCB 0.98" .094" NAT
In-Stock: 0
Unit Price: ¥4.92290