Image for CP-86 RD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP-86 RD

DigiKey Part Number
CP-86RD-ND
Manufacturer
Manufacturer Product Number
CP-86 RD
Description
EJECTOR PCB 0.98" NYL 0.062" RED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CP-86 RD Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Bivar Inc.
Accessory Type
PCB Card Ejector
Series
For Use With/Related Products
1/16" (1.6mm) Thick PC Boards
Packaging
Box
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥6.79290¥679.29
Manufacturers Standard Package
Alternate Color
CARD EJECTOR PCB 0.98" .063" BLK
In-Stock: 206
Unit Price: ¥9.76000
CARD EJECTOR PCB 0.98" .063" NAT
In-Stock: 0
Unit Price: ¥4.56430
CARD EJECTOR PCB 0.98" .063" WHT
In-Stock: 0
Unit Price: ¥5.23000
EJECTOR PCB 0.98" NYL 0.062" BLU
In-Stock: 306
Unit Price: ¥9.85000
EJECTOR PCB 0.98" NYL 0.062" VIO
In-Stock: 0
Unit Price: ¥6.79290