
BGLP-0010 | |
|---|---|
DigiKey Part Number | 492-BGLP-0010-ND |
Manufacturer | |
Manufacturer Product Number | BGLP-0010 |
Description | Assembly, Bar Guide, 10 Position |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Snap-In |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Packaging Tray | Mounting Type Board Mount, Snap-In |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Clear | Lens Size 37.34mm x 29.72mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.69000 | ¥68.69 |
| 10 | ¥51.93600 | ¥519.36 |
| 100 | ¥42.09350 | ¥4,209.35 |
| 500 | ¥37.79954 | ¥18,899.77 |
| 1,000 | ¥36.40516 | ¥36,405.16 |
| 2,000 | ¥35.22644 | ¥70,452.88 |



