



9911-062 | |
|---|---|
DigiKey Part Number | 492-1086-ND |
Manufacturer | |
Manufacturer Product Number | 9911-062 |
Description | ROUND SPACER #4 NYLON 1/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.063" (1.60mm) 1/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9911-062 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.125" (3.18mm) 1/8" |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.063" (1.60mm) 1/16" |
Part Status Active | Length - Overall 0.063" (1.60mm) 1/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.94000 | ¥0.94 |
| 5 | ¥0.62000 | ¥3.10 |
| 10 | ¥0.57300 | ¥5.73 |
| 25 | ¥0.51880 | ¥12.97 |
| 50 | ¥0.47920 | ¥23.96 |
| 100 | ¥0.44630 | ¥44.63 |
| 250 | ¥0.40668 | ¥101.67 |
| 500 | ¥0.38094 | ¥190.47 |
| 1,000 | ¥0.35773 | ¥357.73 |


