



9908-187 | |
|---|---|
DigiKey Part Number | 492-1073-ND |
Manufacturer | |
Manufacturer Product Number | 9908-187 |
Description | ROUND SPACER #4 NYLON 3/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.188" (4.78mm) 3/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9908-187 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.125" (3.18mm) 1/8" |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Overall 0.188" (4.78mm) 3/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.94000 | ¥0.94 |
| 5 | ¥0.60200 | ¥3.01 |
| 10 | ¥0.54500 | ¥5.45 |
| 25 | ¥0.49240 | ¥12.31 |
| 50 | ¥0.45660 | ¥22.83 |
| 100 | ¥0.42380 | ¥42.38 |
| 250 | ¥0.38640 | ¥96.60 |
| 500 | ¥0.36158 | ¥180.79 |
| 1,000 | ¥0.33960 | ¥339.60 |




