Component Mount TO-5 Circular 0.050" (1.28mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

514-050

DigiKey Part Number
492-1740-ND
Manufacturer
Manufacturer Product Number
514-050
Description
MOUNT CIRCULAR TO-5 0.050"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-5 Circular 0.050" (1.28mm) White
Datasheet
 Datasheet
EDA/CAD Models
514-050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
TO-5
Manufacturer
Bivar Inc.
Material
Nylon
Series
Color
White
Packaging
Bag
Height
0.050" (1.28mm)
Part Status
Active
Diameter - Outside
0.365" (9.27mm)
Type
Mount
Base Product Number
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,203
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.00300¥20.03
100¥1.41190¥141.19
500¥1.14494¥572.47
1,000¥1.05667¥1,056.67
2,000¥0.98153¥1,963.06
5,000¥0.89908¥4,495.40
10,000¥0.84756¥8,475.60
25,000¥0.79127¥19,781.75
Manufacturers Standard Package