
3SRC-S | |
|---|---|
DigiKey Part Number | 3SRC-S-ND |
Manufacturer | |
Manufacturer Product Number | 3SRC-S |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3SRC-S Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 4.50mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151031SS04000 | Würth Elektronik | 13,699 | 732-5005-ND | ¥1.49000 | Similar |
| HLMP-K105 | Broadcom Limited | 2,900 | 516-1314-ND | ¥4.55000 | Similar |
| HLMP-K105-J0002 | Broadcom Limited | 1,789 | 516-HLMP-K105-J0002CT-ND | ¥4.96000 | Similar |
| HLMP-K155 | Broadcom Limited | 16,621 | 516-1312-ND | ¥5.79000 | Similar |
| HLMP-Y601-J0000 | Broadcom Limited | 5,510 | 516-3540-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.94300 | ¥19.43 |
| 100 | ¥1.37450 | ¥137.45 |
| 500 | ¥1.11562 | ¥557.81 |
| 1,000 | ¥1.03011 | ¥1,030.11 |
| 2,000 | ¥0.95717 | ¥1,914.34 |
| 5,000 | ¥0.87728 | ¥4,386.40 |
| 10,000 | ¥0.82734 | ¥8,273.40 |
| 25,000 | ¥0.77279 | ¥19,319.75 |

