
3BCC-F | |
|---|---|
DigiKey Part Number | 492-1714-ND |
Manufacturer | |
Manufacturer Product Number | 3BCC-F |
Description | LED GREEN/RED CLEAR 3MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2V Red Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3BCC-F Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red |
Packaging Bulk | Current - Test 20mA Green, 20mA Red |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Bidirectional | Wavelength - Peak 568nm Green, 625nm Red |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.84600 | ¥38.46 |
| 100 | ¥2.78780 | ¥278.78 |
| 500 | ¥2.31328 | ¥1,156.64 |
| 1,000 | ¥2.15739 | ¥2,157.39 |
| 2,000 | ¥2.02508 | ¥4,050.16 |
| 5,000 | ¥1.88032 | ¥9,401.60 |
| 10,000 | ¥1.79003 | ¥17,900.30 |
| 25,000 | ¥1.69156 | ¥42,289.00 |


