Component Mount TO-18 Circular 0.040" (1.02mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

118-055

DigiKey Part Number
492-1708-ND
Manufacturer
Manufacturer Product Number
118-055
Description
MOUNT CIRCULAR TO-18 0.040"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-18 Circular 0.040" (1.02mm) White
Datasheet
 Datasheet
EDA/CAD Models
118-055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
TO-18
Manufacturer
Bivar Inc.
Material
Nylon
Series
Color
White
Packaging
Bag
Height
0.040" (1.02mm)
Part Status
Active
Diameter - Outside
0.245" (6.22mm)
Type
Mount
Base Product Number
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.09000¥2.09
10¥1.85600¥18.56
25¥1.77080¥44.27
50¥1.70620¥85.31
100¥1.64340¥164.34
250¥1.56604¥391.51
500¥1.50942¥754.71
1,000¥1.45486¥1,454.86
5,000¥1.33564¥6,678.20
Manufacturers Standard Package