
SB4-3 | |
|---|---|
DigiKey Part Number | H267-ND |
Manufacturer | |
Manufacturer Product Number | SB4-3 |
Description | BLIND RIVET 0.125" STEEL NATURAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) 1/8" Blind Rivet 0.126" ~ 0.187" (3.20mm ~ 4.75mm) Grip Range Steel |
Category | Head Height 0.040" (1.02mm) |
Manufacturer BFirst Industrial | Hole Diameter 0.130" (3.30mm) |
Packaging Bulk | Grip Range 0.126" ~ 0.187" (3.20mm ~ 4.75mm) |
Part Status Active | Features Requires Installation Tool |
Type Blind Rivet | Color Natural |
Rivet Diameter 0.125" (3.18mm) 1/8" | Material Steel |
Rivet Length 0.337" (8.56mm) | Base Product Number |
Head Diameter 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.27740 | ¥27.74 |
| 1,000 | ¥0.22038 | ¥220.38 |


