
SB3-4 | |
|---|---|
DigiKey Part Number | H264-ND |
Manufacturer | |
Manufacturer Product Number | SB3-4 |
Description | BLIND RIVET 0.094" STEEL NATURAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.094" (2.39mm) 3/32" Blind Rivet 0.126" ~ 0.250" (3.20mm ~ 6.35mm) Grip Range Steel |
Category | Head Height 0.032" (0.81mm) |
Manufacturer BFirst Industrial | Hole Diameter 0.098" (2.49mm) |
Packaging Bulk | Grip Range 0.126" ~ 0.250" (3.20mm ~ 6.35mm) |
Part Status Active | Features Requires Installation Tool |
Type Blind Rivet | Color Natural |
Rivet Diameter 0.094" (2.39mm) 3/32" | Material Steel |
Rivet Length 0.375" (9.53mm) 3/8" | Base Product Number |
Head Diameter 0.188" (4.78mm) 3/16" |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.62950 | ¥62.95 |
| 1,000 | ¥0.50852 | ¥508.52 |


