0.094" (2.39mm) 3/32" Blind Rivet 0.031" ~ 0.125" (0.79mm ~ 3.18mm) Grip Range Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB3-2

DigiKey Part Number
H263-ND
Manufacturer
Manufacturer Product Number
SB3-2
Description
BLIND RIVET 0.094" STEEL NATURAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.094" (2.39mm) 3/32" Blind Rivet 0.031" ~ 0.125" (0.79mm ~ 3.18mm) Grip Range Steel
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Height
0.032" (0.81mm)
Manufacturer
BFirst Industrial
Hole Diameter
0.098" (2.49mm)
Packaging
Bulk
Grip Range
0.031" ~ 0.125" (0.79mm ~ 3.18mm)
Part Status
Active
Features
Requires Installation Tool
Type
Blind Rivet
Color
Natural
Rivet Diameter
0.094" (2.39mm) 3/32"
Material
Steel
Rivet Length
0.250" (6.35mm) 1/4"
Base Product Number
Head Diameter
0.188" (4.78mm) 3/16"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 665
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.57850¥57.85
1,000¥0.46584¥465.84
Manufacturers Standard Package