
PSMS 008 0050 PH | |
|---|---|
DigiKey Part Number | H807-ND |
Manufacturer | |
Manufacturer Product Number | PSMS 008 0050 PH |
Description | SHEET METAL SCREW PAN PHIL #8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8 Pan Head Sheet Metal Screw Phillips Drive Steel |
Category | Features Self Tapping |
Manufacturer BFirst Industrial | Thread Size #8 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Steel |
Type Sheet Metal Screw | Plating Zinc |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.30770 | ¥30.77 |
| 1,000 | ¥0.24580 | ¥245.80 |


