#4 Pan Head Sheet Metal Screw Phillips Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMS 004 0038 PH

DigiKey Part Number
H800-ND
Manufacturer
Manufacturer Product Number
PSMS 004 0038 PH
Description
SHEET METAL SCREW PAN PHIL #4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4 Pan Head Sheet Metal Screw Phillips Drive Steel
EDA/CAD Models
PSMS 004 0038 PH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#4
Manufacturer
BFirst Industrial
Head Height
0.075" (1.91mm)
Packaging
Bulk
Length - Below Head
0.375" (9.53mm) 3/8"
Part Status
Active
Length - Overall
0.450" (11.43mm)
Type
Sheet Metal Screw
Material
Steel
Screw Head Type
Pan Head
Plating
Zinc
Drive Type
Phillips
Base Product Number
Features
Self Tapping
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,290
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.43990¥43.99
1,000¥0.35344¥353.44
Manufacturers Standard Package