#6-32 Pan Head Machine Screw Phillips Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMSSS 632 0031 PH

DigiKey Part Number
H709-ND
Manufacturer
Manufacturer Product Number
PMSSS 632 0031 PH
Description
MACH SCREW PAN PHILLIPS #6-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#6-32 Pan Head Machine Screw Phillips Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#6-32
Manufacturer
BFirst Industrial
Head Height
0.092" (2.34mm)
Packaging
Bulk
Length - Below Head
0.313" (7.95mm) 5/16"
Part Status
Active
Length - Overall
0.405" (10.29mm)
Type
Machine Screw
Material
Stainless Steel
Screw Head Type
Pan Head
Base Product Number
Drive Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥0.53340¥53.34
1,000¥0.42953¥429.53
Manufacturers Standard Package