
LWSS 025 | |
|---|---|
DigiKey Part Number | H242-ND |
Manufacturer | |
Manufacturer Product Number | LWSS 025 |
Description | WASHER SPLIT LOCK 1/4" STN STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/4" Split Lock Washer Thick Stainless Steel |
Datasheet | Datasheet |
Category | Type Split Lock |
Manufacturer BFirst Industrial | Thread/Screw/Hole Size 1/4" |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.36850 | ¥36.85 |
| 1,000 | ¥0.29517 | ¥295.17 |



