
HNZ 256 | |
|---|---|
DigiKey Part Number | H212-ND |
Manufacturer | |
Manufacturer Product Number | HNZ 256 |
Description | NUT HEX STEEL #2-56 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #2-56 Hex Nut 0.187" (4.75mm) 3/16" Steel |
Category | Thickness 0.062" (1.57mm) 1/16" |
Manufacturer BFirst Industrial | Width 0.187" (4.75mm) 3/16" |
Packaging 100 per Pkg | Material Steel |
Part Status Active | Plating Zinc |
Type Hex | Base Product Number |
Thread Size #2-56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥1.03160 | ¥103.16 |
| 1,000 | ¥0.83934 | ¥839.34 |







