
ABL4-6A | |
|---|---|
DigiKey Part Number | H262-ND |
Manufacturer | |
Manufacturer Product Number | ABL4-6A |
Description | BLIND RIVET 0.125" ALUMINUM NRTL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) 1/8" Blind Rivet 0.251" ~ 0.375" (6.38mm ~ 9.53mm) Grip Range Aluminum |
Datasheet | Datasheet |
Category | Head Height 0.045" (1.14mm) |
Manufacturer BFirst Industrial | Hole Diameter 0.130" (3.30mm) |
Packaging Bulk | Grip Range 0.251" ~ 0.375" (6.38mm ~ 9.53mm) |
Part Status Active | Features Requires Installation Tool |
Type Blind Rivet | Color Natural |
Rivet Diameter 0.125" (3.18mm) 1/8" | Material Aluminum |
Rivet Length 0.525" (13.34mm) | Base Product Number |
Head Diameter 0.375" (9.53mm) 3/8" |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.54930 | ¥54.93 |
| 1,000 | ¥0.44267 | ¥442.67 |



