0.125" (3.18mm) 1/8" Blind Rivet 0.126" ~ 0.187" (3.20mm ~ 4.75mm) Grip Range Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB4-3A

DigiKey Part Number
H255-ND
Manufacturer
Manufacturer Product Number
AB4-3A
Description
BLIND RIVET 0.125" ALUMINUM NRTL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.125" (3.18mm) 1/8" Blind Rivet 0.126" ~ 0.187" (3.20mm ~ 4.75mm) Grip Range Aluminum
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Height
0.040" (1.02mm)
Manufacturer
BFirst Industrial
Hole Diameter
0.130" (3.30mm)
Packaging
Bulk
Grip Range
0.126" ~ 0.187" (3.20mm ~ 4.75mm)
Part Status
Active
Features
Requires Installation Tool
Type
Blind Rivet
Color
Natural
Rivet Diameter
0.125" (3.18mm) 1/8"
Material
Aluminum
Rivet Length
0.337" (8.56mm)
Base Product Number
Head Diameter
0.250" (6.35mm) 1/4"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,137
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥1.06320¥106.32
1,000¥0.86682¥866.82
Manufacturers Standard Package