
AB3-2A | |
|---|---|
DigiKey Part Number | H251-ND |
Manufacturer | |
Manufacturer Product Number | AB3-2A |
Description | BLIND RIVET 0.094" ALUMINUM NRTL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.094" (2.39mm) 3/32" Blind Rivet 0.031" ~ 0.125" (0.79mm ~ 3.18mm) Grip Range Aluminum |
Datasheet | Datasheet |
Category | Head Height 0.032" (0.81mm) |
Manufacturer BFirst Industrial | Hole Diameter 0.098" (2.49mm) |
Packaging Bulk | Grip Range 0.031" ~ 0.125" (0.79mm ~ 3.18mm) |
Part Status Active | Features Requires Installation Tool |
Type Blind Rivet | Color Natural |
Rivet Diameter 0.094" (2.39mm) 3/32" | Material Aluminum |
Rivet Length 0.250" (6.35mm) 1/4" | Base Product Number |
Head Diameter 0.188" (4.78mm) 3/16" |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.54400 | ¥54.40 |
| 1,000 | ¥0.43817 | ¥438.17 |



