
PPT0.51-1/4 | |
|---|---|
DigiKey Part Number | 4393-PPT0.51-1/4-ND |
Manufacturer | |
Manufacturer Product Number | PPT0.51-1/4 |
Description | TAPE POLYIMIDE AMBER 1/4"X36YDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Silicone Adhesive Amber 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0005" (0.5 mils, 0.013mm) |
Manufacturer Bertech | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Series | Width 0.25" (6.35mm) 1/4" |
Packaging Strip | Length 108' (32.9m) 36 yds |
Part Status Active | Color Amber |
Tape Type High Temp Polyimide | Temperature Range 500°F (260°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide Film | Shelf Life 18 Months |
Thickness 0.0015" (1.5 mils, 0.038mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥197.63000 | ¥197.63 |
| 10 | ¥150.97600 | ¥1,509.76 |
| 25 | ¥136.45520 | ¥3,411.38 |
| 50 | ¥126.71500 | ¥6,335.75 |
| 100 | ¥117.93670 | ¥11,793.67 |
| 250 | ¥107.64532 | ¥26,911.33 |
| 500 | ¥100.74674 | ¥50,373.37 |

