Masking Tape Silicone Adhesive Amber 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT-3/8

DigiKey Part Number
4393-PPT-3/8-ND
Manufacturer
Manufacturer Product Number
PPT-3/8
Description
TAPE MASKING AMBER 3/8"X36YDS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Amber 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
Bertech
Width
0.38" (9.65mm) 3/8"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Masking, Flame Retardant, UL Recognized
Tape Type
Masking
Temperature Range
-100°F ~ 446°F (-73°C ~ 260°C)
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
18 Months
Thickness
0.0025" (2.5 mils, 0.064mm)
Base Product Number
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.65000¥104.65
10¥79.51400¥795.14
25¥71.69040¥1,792.26
50¥66.43960¥3,321.98
100¥61.70890¥6,170.89
250¥56.16180¥14,040.45
500¥52.44326¥26,221.63
1,000¥49.09173¥49,091.73
Manufacturers Standard Package