Polyimide Film 3.00" (76.20mm) X 100' (30.48m) 33.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPF-3

DigiKey Part Number
4393-PPF-3-ND
Manufacturer
Manufacturer Product Number
PPF-3
Description
3" WIDE POLYIMIDE FILM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyimide Film 3.00" (76.20mm) X 100' (30.48m) 33.3 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Bertech
Type
Polyimide Film
Series
Width
3.00" (76.20mm)
Packaging
Strip
Length
100' (30.48m) 33.3 yds
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥388.11000¥388.11
2¥369.51000¥739.02
3¥358.98000¥1,076.94
5¥346.08000¥1,730.40
7¥337.79857¥2,364.59
10¥329.20900¥3,292.09
Manufacturers Standard Package