Thermal Pad Gray 41.91mm x 28.96mm Rhombus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP400-0.007-00-05

DigiKey Part Number
BER203-ND
Manufacturer
Manufacturer Product Number
SP400-0.007-00-05
Description
THERM PAD 41.91X28.96MM GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 41.91mm x 28.96mm Rhombus
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Silicone Rubber
Manufacturer
Bergquist
Backing, Carrier
Fiberglass
Series
Color
Gray
Packaging
Bulk
Thermal Resistivity
1.13°C/W
Part Status
Active
Thermal Conductivity
0.9W/m-K
Usage
TO-3
Shelf Life
12 Months
Type
Pad, Sheet
Shelf Life Start
Date Received
Shape
Rhombus
Storage/Refrigeration Temperature
41°F ~ 86°F (5°C ~ 30°C)
Outline
41.91mm x 28.96mm
Base Product Number
Thickness
0.0070" (0.178mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,207
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.85000¥19.85
10¥17.52700¥175.27
25¥16.70040¥417.51
50¥16.09740¥804.87
100¥15.51640¥1,551.64
300¥14.63663¥4,390.99
500¥14.24444¥7,122.22
1,000¥13.72865¥13,728.65
5,000¥12.59991¥62,999.55
Manufacturers Standard Package