Thermal Liquid Gap Filler, 2 Part 50cc Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF1000-00-15-50CC

DigiKey Part Number
BER331-ND
Manufacturer
Manufacturer Product Number
GF1000-00-15-50CC
Description
GF1000 50CC DUAL CARTRIDGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Liquid Gap Filler, 2 Part 50cc Cartridge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Manufacturer
Bergquist
Thermal Conductivity
1.00W/m-K
Series
Shelf Life
6 Months
Packaging
Box
Storage/Refrigeration Temperature
77°F (25°C)
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Liquid Gap Filler, 2 Part
Shelf Life Start
Date of Manufacture
Size / Dimension
50cc Cartridge
Base Product Number
Usable Temperature Range
-76°F ~ 347°F (-60°C ~ 175°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥249.01000¥249.01
10¥220.40000¥2,204.00
30¥207.89867¥6,236.96
50¥202.64540¥10,132.27
Manufacturers Standard Package